• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PQ Plus 03.38.3337.CO MMD FLEX SET 115 measurement cable 1 pc(s)

Stroke drawing/circuit diagram
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MMD Flex SET 115 (3x Rogowski coil)

  • Direct connected to MMD 97

Technical specifications

  • INenn diameter [mm] [A] 1000;115;UH 5 DC 15 mA max.; Overvoltage category: 600 V CAT IV
Product type

measurement cable

Width

141 mm

Height

160 mm

Length

385 mm

Type

MMD FLEX SET 115

Documents & Downloads

Datasheet

Datasheet 1534222 PQ Plus 03.38.3337.CO MMD FLEX SET 115 measurement cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1534222 PQ Plus 03.38.3337.CO MMD FLEX SET 115 measurement cable 1 pc(s)

Description

Flexible Rogowski coil type MMD FLEX SET. Ø 115 mm for direct connection to the measurement case MMD 97.

This text is machine translated.

Scope of delivery

  • 3 x MMD FLEX 115

What kind of Tester Specialty Accessories are you looking for?