• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 5282214 LED wet room light LED (monochrome) Built-in LED 36 W White White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magnificent ex-LED light GECKO_L2-22 #5282214

  • Power= 36 W
  • Total luminous flux= 5500 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Adjustable: No.
  • Bulb: LED not replaceable
  • Mounting type: Wall/ceiling mounting
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Cover material: Plastic opal
  • Voltage type AC
  • Rated LED current at constant current 333 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Radiation angle: Extremely wide radiation >80°
  • Rated life L70/B50 at 25 °C: 245604 h
  • Protection class (IP) IP66
  • Protection class (NEMA): Other
  • Impact strength: IK08
  • Protection class: I
  • For ex-zone gas: 2
  • For Ex-Zone Dust: 22
  • Rated ambient temperature according to IEC62722-2-1: -30..55°C.
  • Max. System power 36 W
  • Rated light current according to IEC 62722-2-1: 5500 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Power factor 0.9
  • Constant luminous flux regulation: No.
  • Width 174.5 mm
  • Height/depth 102 mm
  • Length: 1277 mm
  • Type of wiring: With through wiring
  • Number of pins: 5
  • Conductor cross-section: 2.5 mm²
  • Connection type: Plug-in terminal
  • Max. Number of lights circuit breaker B16: 12
  • Max. Number of lamps line circuit breakers C16: 21
Product type

LED wet room light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

36 W

Length

1277.00 mm

36 W

Height

102.00 mm

Width

174.50 mm

4000 K

Colour

White

5500 lm

Total luminous flux

5500 lm

Light features

Incl. ballast

IP66

Factory colour

White

Material

Polycarbonate (PC)

Dim

(L x W x H) 1277.00 x 174.50 x 102.00 mm

n.rel.

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Rated luminous flux

5500 lm

Protection class

I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3155768 Pracht 5282214 LED wet room light LED (monochrome) Built-in LED 36 W White White

User & Safety Instructions

User & Safety Instructions 3155768 Pracht 5282214 LED wet room light LED (monochrome) Built-in LED 36 W White White

Description

Explosion-proof LED diffuser light made of impact-resistant opalised polycarbonate, with DV 5x2.5mm², for zones 1/21 and 2/22. Specially designed for hazardous areas and Ex-certified zones 1/21 and 2/22, the Gecko is the perfect choice for use in the chemical industry, refineries, the oil and gas industry, or for other areas where hazardous explosive atmospheres can arise. This mounted light ensures maximum safety and with optimized thermal management, as well as efficient LED technology, ensures that the surface temperature is limited and thus prevents the ignition of gases and dusts. IP66 and IK10 also demonstrate high impact resistance, robustness and tight construction. Made in Germany, the Gecko comes in the usual GRANDEUR quality, with maximum efficiency and long life. Accessories for pendant, ceiling, wall (vertical, horizontal and swiveling) and pipe mounting available separately.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?