• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 74811859 74811859 LED recessed light LED (monochrome) Built-in LED 54 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 54 W Total luminous flux= 6600 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

54 W

54 W

6600 lm

Total luminous flux

6600 lm

4000 K

Colour

White

Light features

Incl. cover

Recess length

1246 mm

Recess width

192 mm

Recess depth

137 mm

IP65

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

Dim

(L x W x H) 1246.00 x 192.00 x 137.00 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

192.00 mm

Height

137.00 mm

Length

1246.00 mm

Depth

137 mm

Colour rendering index

90-100

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3157645 Pracht 74811859 74811859 LED recessed light LED (monochrome) Built-in LED 54 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.