1/3
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
31 W
31 W
4300 lm
4300 lm
4000 K
White
Satinised
80°
Incl. cover
1246 mm
192 mm
137 mm
1246 mm
192 mm
IP65
II
White
Plastic
n.rel.
(L x W x H) 1246.00 x 192.00 x 137.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
192.00 mm
137.00 mm
1246.00 mm
137 mm
90-100
230 V
not relevant
User & Safety Instructions 3157742 Pracht 74832839 74832839 LED recessed light LED (monochrome) Built-in LED 31 W White
The necessary accessories are required to use the article as described.