1/3
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
62 W
62 W
8200 lm
8200 lm
4000 K
White
80°
Recess mount option
1546 mm
192 mm
137 mm
1546 mm
192 mm
IP65
II
White
Plastic
n.rel.
(L x W x H) 1546.00 x 192.00 x 137.00 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
192.00 mm
137.00 mm
1546.00 mm
137 mm
90-100
230 V
not relevant
User & Safety Instructions 3157757 Pracht 74832855 74832855 LED recessed light LED (monochrome) Built-in LED 62 W White
The necessary accessories are required to use the article as described.