• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 74833754 74833754 LED recessed light LED (monochrome) Bulb cannot be changed 54 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 54 W Total luminous flux= 6600 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb cannot be changed

Bulb type

LED (monochrome)

Rating per bulb

54 W

54 W

6600 lm

Total luminous flux

6600 lm

4000 K

Colour

White

Type

Rectangular

Light features

Incl. cover

Recess length

1246 mm

Recess width

192 mm

Recess depth

137 mm

External length

1246 mm

External width

192 mm

IP65

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

Dim

(L x W x H) 1246.00 x 192.00 x 137.00 mm

No

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Width

192.00 mm

Height

137.00 mm

Length

1246.00 mm

Depth

137 mm

Colour rendering index

90-100

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3157739 Pracht 74833754 74833754 LED recessed light LED (monochrome) Bulb cannot be changed 54 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.