1/3
LED recessed light
230 V
1
Bulb cannot be changed
LED (monochrome)
20 W
20 W
2700 lm
2700 lm
4000 K
White
Incl. ballast
1246 mm
192 mm
137 mm
1246 mm
192 mm
IP65
II
White
Plastic
n.rel.
(L x W x H) 1246.00 x 192.00 x 137.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
192.00 mm
137.00 mm
1246.00 mm
137 mm
90-100
230 V
not relevant
User & Safety Instructions 3157745 Pracht 74833819 74833819 LED recessed light LED (monochrome) Bulb cannot be changed 20 W White
The necessary accessories are required to use the article as described.