• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 76636371 LED wet room light LED (monochrome) Built-in LED 26 W White White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pracht vandalism light TROJA G2 4000K, DALI, DV4x2.5 TROJA G2 #76636371

  • Power= 26 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for suspended engine mounting: No.
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Material of housing: Aluminium
  • Surface protection housing: Untreated
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 0.13 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI-2 dimming: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimmer function: No.
  • Light distributor: Reflector
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 189090 h
  • Rated life L80/B10 at 25 °C: 89418 h
  • Rated life L90/B10 at 25 °C: 42866 h
  • Max. Number of lights circuit breaker B16: 21
  • Max. Number of lamps line circuit breakers C16: 35
  • Protection class (IP) IP65
  • Protection class (NEMA): 13
  • Impact strength: IK10
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -25..45°C.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:960°C - 30 s.
  • Max. System power 26 W
  • Light output 100 lm/W
  • Rated light current according to IEC 62722-2-1: 2600 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 1
  • Color Rendering Index CRI: 90-100
  • Power factor 0.94
  • Strobe effect value SVM: 0.4
  • Constant luminous flux regulation: No.
  • Width 260 mm
  • Height/depth 72 mm
  • Length: 705 mm
  • Type of wiring: With through wiring
  • Number of pins: 6
  • Conductor cross-section: 2.5 mm²
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 23
  • Adjustable color temperature: No.
  • Luminous flux can be set continuously
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED wet room light

Type

Planar

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

26 W

Length

705.00 mm

26 W

Height

72.00 mm

Width

260.00 mm

4000 K

Colour

White

2600 lm

Total luminous flux

2600 lm

Light features

Dimmable

IP65

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 705.00 x 260.00 x 72.00 mm

n.rel.

Radiation angle

80°

Colour rendering index

90-100

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Rated luminous flux

2600 lm

Nominal voltage

230 V

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158569 Pracht 76636371 LED wet room light LED (monochrome) Built-in LED 26 W White White

Description

Vandalism protected LED light in SKII with MID power LEDs, LED unit integrated in the cover and quick to install via PEC system (PRACHT EASY CONNECT). Converter integrated into lamp. Flat, sturdy aluminum housing with integrated ceiling/wall cable channel, impact-resistant cover made of opalised polycarbonate, encased in aluminum frame profile and end caps made of die-cast aluminum, white, powder-coated, with hexagon socket or safety screws, rotating silicone sealing, one-man mounting with variable fixing distances through SPLENDOR SYSTEM, the fixing clamps are protected against unauthorized access after the mounting of the cover.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?