• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 7c031340 LED light tube LED (monochrome) Built-in LED 48 W White Transparent

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 48 W
  • Total luminous flux= 7900 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED light tube

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

48 W

Length

1540.00 mm

48 W

Height

105.00 mm

Width

90.00 mm

4000 K

Colour

White

7900 lm

Total luminous flux

7900 lm

Light features

Dimmable

Factory colour

Transparent

Material

Plastic

Dim

(Ø x H) 90 mm x 105.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

90 mm

Nominal voltage

230 V

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3157267 Pracht 7c031340 LED light tube LED (monochrome) Built-in LED 48 W White Transparent

What kind of Wet Room Lighting are you looking for?