• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 7c031845 LED light tube LED (monochrome) Built-in LED 48 W White Transparent

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pracht LED tubular lamp 1.5 m 840, SK II TUBIS_RES #7c031845

  • Power= 48 W
  • Total luminous flux= 7900 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for mounting on the panel: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Suitable for the number of bulbs: 1
  • Version: Other
  • Housing material: Plastic
  • Surface protection housing: Painted
  • Housing color: Colourless
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC/DC
  • Nominal voltage 220..240 V
  • Nominal current: 0.23 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • Dimming DALI-2: No.
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Dimming depends on the operating device: No.
  • Without dimming function: Yes
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle: Extremely wide radiation >80°
  • Color consistency (McAdam ellipse): SDCM3
  • Light emission: Direct
  • Energy efficiency of the permanently installed light bulb: Other
  • Rated life L70/B50 at 25 °C: 245604 h
  • Rated life L80/B10 at 25 °C: 124487 h
  • Rated life L90/B10 at 25 °C: 59851 h
  • Max. Number of lights circuit breaker B16: 18
  • Max. Number of lamps line circuit breakers C16: 30
  • Protection class (IP): Other
  • Protection class (NEMA): 13
  • Impact strength: IK08
  • Protection class: II
  • Lamp with limited surface temperature "D-sign": Yes
  • Rated ambient temperature according to IEC62722-2-1: -30..50°C.
  • Suitable for emergency lighting: Yes
  • Integrated emergency power supply: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Max. System power 48 W
  • Light output 165 lm/W
  • Rated light current according to IEC 62722-2-1: 7900 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Flicker value PST LM: 0.04
  • Color Rendering Index CRI: 80-89
  • Power factor 0.96
  • Strobe effect value SVM: 0.07
  • Constant luminous flux regulation: No.
  • Width 90 mm
  • Height/depth 105 mm
  • Length: 1540 mm
  • Outer diameter: 90 mm
  • Type of wiring: Finish
  • Connector type: Free cable end
  • Photobiological safety according to EN 62471: RG1
  • Glare limiter (UGR): 26
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED light tube

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

48 W

Length

1540.00 mm

48 W

Height

105.00 mm

Width

90.00 mm

4000 K

Colour

White

7900 lm

Total luminous flux

7900 lm

Light features

Incl. ballast

Factory colour

Transparent

Material

Plastic

Dim

(Ø x H) 90 mm x 105.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

(Ø)

90 mm

Rated luminous flux

7900 lm

Nominal voltage

230 V

Protection class

II

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3157113 Pracht 7c031845 LED light tube LED (monochrome) Built-in LED 48 W White Transparent

Description

LED tubular lamp for extreme applications. Optimized for unrestricted animal husbandry, unprotected outdoor areas and gas-polluted environments. Fully welded tubular housing of PRACHTOPAL (PMMA, tough) with welded PMMA end caps. Either securely mounted connection cable (2 m long) with open cable ends or round connectors (RST). Including high-quality electronic components, MID-Power LED technology for a homogeneous light emission. Different design available for standard on/off or DALI controllable. The light can be rotated in the mounting clamp, as far as possible acid and alkali-resistant. Extremely short, age-resistant silicone seals, variable mounting distances through stainless steel clamps, suitable for ceiling, horizontal and vertical wall mounting, pendant and rail mounting with accessories possible.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?