
1/3
LED light tube
Tube
230 V
1
LED (monochrome)
Built-in LED
48 W
1540.00 mm
48 W
105.00 mm
90.00 mm
4000 K
White
7900 lm
7900 lm
Selectable luminous flux
Transparent
Plastic
(Ø x H) 90 mm x 105.00 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
90 mm
7900 lm
Plug
230 V
I
not relevant
User & Safety Instructions 3157299 Pracht 7c032440 LED light tube LED (monochrome) Built-in LED 48 W White Transparent