
1/3
LED wet room light
230 V
1
LED (monochrome)
Built-in LED
21 W
1260.00 mm
21 W
152.00 mm
105.00 mm
4000 K
White
3700 lm
3700 lm
Dimmable
IP65
White
Plastic
(L x W x H) 1260.00 x 105.00 x 152.00 mm
n.rel.
80°
80-89
Yes
4000 K
4000 K
4000 - 4000 K
230 V
I
Datasheet 3158272 Pracht 9300319w LED wet room light LED (monochrome) Built-in LED 21 W White White
User & Safety Instructions 3158272 Pracht 9300319w LED wet room light LED (monochrome) Built-in LED 21 W White White