• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 94300d0n LED wet room light LED (monochrome) Built-in LED 198 W White White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 198 W
  • Total luminous flux= 30000 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room light

No. of bulbs

2

Bulb type

LED (monochrome)

Built-in LED

Length

1560.00 mm

198 W

Height

142.00 mm

Width

232.00 mm

4000 K

Colour

White

30000 lm

Total luminous flux

30000 lm

Light features

Swivelling

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1560.00 x 232.00 x 142.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3155400 Pracht 94300d0n LED wet room light LED (monochrome) Built-in LED 198 W White White

What kind of Wet Room Lighting are you looking for?