• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pracht 9431044d LED wet room light LED (monochrome) Built-in LED 36 W Natural white White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 36 W
  • Total luminous flux= 5800 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED wet room light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

36 W

Length

1260.00 mm

36 W

Height

152.00 mm

Width

105.00 mm

4000 K

Colour

Natural white

5800 lm

Total luminous flux

5800 lm

Light features

Swivelling

IP65

Factory colour

White

Material

Plastic

Dim

(L x W x H) 1260.00 x 105.00 x 152.00 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3155549 Pracht 9431044d LED wet room light LED (monochrome) Built-in LED 36 W Natural white White

What kind of Wet Room Lighting are you looking for?