
1/2
Pre-fab braid
Socket, straight
1
wire-to-board
2.54 mm
2
2
1 pc(s)
26
26
Open end cable
PBT
741213
Red
Black
No
PVC
Copper alloy
Tin plated
45 V AC
500 mm
Yes
80 °C
741213
26
Tin-plated crimp contacts
0.14 mm²
26
-
Datasheet 741213 Pre-fab braid Total number of pins 2 Contact spacing: 2.54 mm 1 pc(s)