• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 2XR-ES40 Pneumatic nail gun 7 bar

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Air consumption: Approx. 0.6 l/nailing
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

Operation pressure

4 bar

Weight

1.3 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110843 Prebena 2XR-ES40 Pneumatic nail gun 7 bar

Description

For home and hobby craftsmen - not suitable for continuous use.

Use
Panels, profile boards, wire and wood fences, small furniture, decorating, tinkering, fencing, climbing plant assistance, small animal dwellings and much more.

This text is machine translated.

Features

  • Trigger fuse
  • Adjustable exhaust air
  • Under-loader magazine
  • Non-return
  • Silencer
  • Depth setting
  • Pressure protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.96€ 169.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)