User & Safety Instructions 3778514 Prebena AKKU-SET-4,0-LIHD AKKU-SET-4,0-LIHD Tool battery and charger 18 V 4 Ah LiHD
Description
2 batteries 4.0 LiHD for ultimate power and extremely long use with minimum temperature development Intelligent battery management for long-life batteries Patented AIR COOLED charging technology Permanent electronic single cell protection (ESCP) during charging for particularly long life Processor-controlled charging and discharging management Capacity display for permanent monitoring of charge status Long storage capacity and minimal self-discharge One rechargeable battery did everything. 100% compatibility to all 18 V machines and chargers of CAS partners BATTERY STATION 12-36 for charging all Li-Ion and LiHD sliding seat battery packs (12 V -36 V) with adapted battery charging current Patented AIR COOLED charging technology: Battery cooling during charging for significantly reduced charging times Very low standby power consumption Processor-controlled charge management for gentle charging and maximum number of charge cycles One charger for everything. For charging of all battery packs of CAS partners. Weight per battery: 582 pcs. BATTERY 18-4.0-LiHD, 1 pcs. BATTERY STATION 12-36
This text is machine translated.
Description
2 batteries 4.0 LiHD for ultimate power and extremely long use with minimum temperature development Intelligent battery management for long-life batteries Patented AIR COOLED charging technology Permanent electronic single cell protection (ESCP) during charging for particularly long life Processor-controlled charging and discharging management Capacity display for permanent monitoring of charge status Long storage capacity and minimal self-discharge One rechargeable battery did everything. 100% compatibility to all 18 V machines and chargers of CAS partners BATTERY STATION 12-36 for charging all Li-Ion and LiHD sliding seat battery packs (12 V -36 V) with adapted battery charging current Patented AIR COOLED charging technology: Battery cooling during charging for significantly reduced charging times Very low standby power consumption Processor-controlled charge management for gentle charging and maximum number of charge cycles One charger for everything. For charging of all battery packs of CAS partners. Weight per battery: 582 pcs. BATTERY 18-4.0-LiHD, 1 pcs. BATTERY STATION 12-36
This text is machine translated.
What kind of Power Tool Batteries are you looking for?