• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena AKKU-SET-5,5-LIHD AKKU-SET-5,5-LIHD Tool battery and charger 18 V 5.5 Ah LiHD

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High service life: Yes
  • Rapid charging system: Yes
  • Simple charging system: Yes
  • Battery level indicator: Yes
Product type

Tool battery and charger

Battery voltage

18 V

Type

AKKU-SET-5,5-LIHD

Capacity (mAh, Ah)

5.5 Ah

Technology

LiHD

Rechargeable

Yes

Size

Non-standard rechargeable

No. of power packs included

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778515 Prebena AKKU-SET-5,5-LIHD AKKU-SET-5,5-LIHD Tool battery and charger 18 V 5.5 Ah LiHD

Description

2 batteries 5.5 LiHD for ultimate power and extremely long use with minimum temperature development
Intelligent battery management for long-life batteries
Patented AIR COOLED charging technology
Permanent electronic single cell protection (ESCP) during charging for particularly long life
Processor-controlled charging and discharging management
Capacity display for permanent monitoring of charge status
Long storage capacity and minimal self-discharge
One rechargeable battery for everything. 100% compatibility to all 18 V machines and chargers of the CAS partner battery-STATION 12-36 for charging all Li-ion and LiHD sliding seat battery packs (12 V -36 V) with adapted battery charging current Patented "AIR COOLED" charging technology: Battery cooling during charging for clearly reduced charging time Very low standby power consumption
Processor-controlled charge management for gentle charging and maximum number of charge cycles
One charger for everything. For charging of all battery packs of CAS partners.
Weight per battery: 990 g Delivery includes 2 pcs. BATTERY 18-5.5-LIH, 1 pcs BATTERY STATION 12-36

This text is machine translated.

More interesting products

(*All information is plus legal VAT)