• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena B19CLF Staples set 10000 pc(s) Dimensions (L x W) 19 mm x 34.75 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10000 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena Staples used - 19 mm B19CLF

Our service for you

Technical specifications

  • Cut: C
  • Length (mm): 19
  • Type B
  • Material: Bronze
  • Back width (mm): 34.75
Product type

Staples set

Content

10000 pc(s)

Dim

(L x W) 19 mm x 34.75 mm

Length

19 mm

Width

34.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778533 Prebena B19CLF Staples set 10000 pc(s) Dimensions (L x W) 19 mm x 34.75 mm

More interesting products

(*All information is plus legal VAT)