• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena CNW22/50BKRI CNW22/50BKRI Nails (Ø x L) 2.2 mm x 50 mm 12000 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12000 pc(s))
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena nail polish ring Ø 2.2 mm - 50 mm CNW22/50BKRI

Our service for you

Technical specifications

  • Length (mm): 50
  • Type CNW
  • Material: Bare steel
  • Nail head (mm): Ø 4.80
  • Standard EN 14592-2012-8
  • Magazine: Wire magazine
  • Angle 16°
  • Certification: Eurocode5
  • Design: Ring shaft
Product type

Nails

Length

50 mm

Content

12000 pc(s)

Dim

(Ø x L) 2.2 mm x 50 mm

(Ø)

2.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778543 Prebena CNW22/50BKRI CNW22/50BKRI Nails (Ø x L) 2.2 mm x 50 mm 12000 pc(s)

What kind of Nails are you looking for?

More interesting products

(*All information is plus legal VAT)