• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena CNW31/80NKRI CNW31/80NKRI Nails (Ø x L) 3.1 mm x 80 mm 3600 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3600 pc(s))
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena coil nails zinc-plated ring Ø 3.1 mm - 80 mm CNW31/80NKRI

Our service for you

Technical specifications

  • Length (mm): 80
  • Type CNW
  • Material: Galvanized steel
  • Nail head (mm): Ø 7.10
  • Standard EN 14592-2012-8
  • Magazine: Wire magazine
  • Inclination: 16°
  • Certification: Eurocode5
  • Design: Ring shaft
Product type

Nails

Length

80 mm

Content

3600 pc(s)

Dim

(Ø x L) 3.1 mm x 80 mm

(Ø)

3.1 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778568 Prebena CNW31/80NKRI CNW31/80NKRI Nails (Ø x L) 3.1 mm x 80 mm 3600 pc(s)

Conformity certificate

Conformity certificate 3778568 Prebena CNW31/80NKRI CNW31/80NKRI Nails (Ø x L) 3.1 mm x 80 mm 3600 pc(s)

What kind of Nails are you looking for?

More interesting products

(*All information is plus legal VAT)