• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena MGS4/40STNK MGS4/40STNK Quick fix screw 4 mm 40 mm 1000 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena belt screws Ø 4 mm zinc-plated white inner thread - 40 mm MGS4/40STNK

Our service for you

Technical specifications

  • Length (mm): 40
  • Type MGS
  • Material: Galvanized steel
  • Wire dimension (mm): Ø 4
  • Magazine; 50 screws / strap: Magazine; 50 screws / strap
  • Spax screws
  • Pozidriv 2: Pozidriv 2
  • Partial thread: Partial thread
Product type

Quick fix screw

(Ø)

4 mm

Length

40 mm

Dim

(Ø x L) 4 mm x 40 mm

Content

1000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778605 Prebena MGS4/40STNK MGS4/40STNK Quick fix screw 4 mm 40 mm 1000 pc(s)

More interesting products

(*All information is plus legal VAT)