• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena PF09CNK Staples Type PF 5000 pc(s) Dimensions (L x W) 9 mm x 10.55 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

287 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5000 pc(s))
Total (€ 7.99 / piece)
€ 17.99
-56 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staples

Staple type

Type PF

Content

5000 pc(s)

Dim

(L x W) 9 mm x 10.55 mm

Length

9 mm

Width

10.55 mm

Material

Steel

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110880 Prebena PF09CNK Staples Type PF 5000 pc(s) Dimensions (L x W) 9 mm x 10.55 mm

More interesting products

(*All information is plus legal VAT)