• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Q80CRFHA-ETA Staples set 3700 pc(s) Dimensions (L x W) 75 mm x 11.20 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3700 pc(s))
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena staple material 1.4301 ETA-evaluation - 80 mm Q80CRFHA-ETA

Our service for you

Technical specifications

  • Cut: C
  • Length (mm): 75
  • Type Q
  • Material: Hardened, WKST. 1.4301 (rust and acid-resistant steel)
  • Head shape: Back of clamps
  • Standard EN 14592-2012-8
  • Certification ETA
  • Back width (mm): 11.20
Product type

Staples set

Content

3700 pc(s)

Dim

(L x W) 75 mm x 11.20 mm

Length

75 mm

Width

11.20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778654 Prebena Q80CRFHA-ETA Staples set 3700 pc(s) Dimensions (L x W) 75 mm x 11.20 mm

Conformity certificate

Conformity certificate 3778654 Prebena Q80CRFHA-ETA Staples set 3700 pc(s) Dimensions (L x W) 75 mm x 11.20 mm

More interesting products

(*All information is plus legal VAT)