• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena RK28/70NK RK28/70NK Nails (Ø x L) 2.8 mm x 70 mm 3000 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena round-head nails galvanized Ø 2.8 mm - 70 mm RK28/70NK

Our service for you

Technical specifications

  • Length (mm): 70
  • Type RK
  • Material: Galvanized steel
  • Nail head (mm): Ø 7.40
  • Standard EN 14592-2012-8
  • Magazine: Plastic magazine
  • Angle 20°
  • Certification: Eurocode5
  • Design: Smooth movement
Product type

Nails

Length

70 mm

Content

3000 pc(s)

Dim

(Ø x L) 2.8 mm x 70 mm

(Ø)

2.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778659 Prebena RK28/70NK RK28/70NK Nails (Ø x L) 2.8 mm x 70 mm 3000 pc(s)

Conformity certificate

Conformity certificate 3778659 Prebena RK28/70NK RK28/70NK Nails (Ø x L) 2.8 mm x 70 mm 3000 pc(s)

What kind of Nails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)