• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena 7XR-RK90 Pneumatic nail gun 7 bar

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Air consumption: Approx. 2 l/nailing
Product type

Pneumatic nail gun

Max. operating pressure

7 bar

Operation pressure

4 bar

Weight

3.2 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110870 Prebena 7XR-RK90 Pneumatic nail gun 7 bar

Description

For home and hobby craftsmen - not suitable for continuous use.

Use
Roof plates, frame construction, formwork, substructures, prefabricated house construction, wooden binders, boxes, pallets, wooden frame construction, fence construction, visual protection, garden huts and much more.

This text is machine translated.

Features

  • Trigger fuse
  • Adjustable exhaust air
  • Rear loader magazine
  • Silencer
  • Non-return
  • Pressure protection
  • Empty safety device
  • Single and contact release.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 426.97€ 426.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)