• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena RKP28/65BK RKP28/65BK Nails (Ø x L) 2.8 mm x 65 mm 2700 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2700 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Prebena round head nails paper-free Ø 2.8 mm - 65 mm RKP28/65BK

Our service for you

Technical specifications

  • Length (mm): 65
  • Type RKP
  • Material: Bare steel
  • Nail head (mm): Ø 7.40
  • Standard EN 14592-2012-8
  • Magazine: Paper magazine
  • Angle 20°
  • Certification: Eurocode5
  • Design: Smooth movement
Product type

Nails

Length

65 mm

Content

2700 pc(s)

Dim

(Ø x L) 2.8 mm x 65 mm

(Ø)

2.8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778665 Prebena RKP28/65BK RKP28/65BK Nails (Ø x L) 2.8 mm x 65 mm 2700 pc(s)

Conformity certificate

Conformity certificate 3778665 Prebena RKP28/65BK RKP28/65BK Nails (Ø x L) 2.8 mm x 65 mm 2700 pc(s)

What kind of Nails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)