• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 06 267 956 PRESSOL Industrial sprayer 750 ml Orange

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial sprayer

Capacity

750 ml

Total height

290 mm

Material

Polyethylene (PE)

Factory colour

Orange

Weight

0.11 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621859 Pressol 06 267 956 PRESSOL Industrial sprayer 750 ml Orange

Description

Features

  • Suitable for various chemicals, e.g. Detergents, solvents, cleaning and disinfecting agentsNot suitable for acetone, glycol, ammonia, brake cleaner and acids, e.g. Formic and acetic acidStable conical bottle shapeSprayer head with adjustable and lockable brass nozzle
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)