• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 06 266 820 PRESSOL Household sprayer 750 ml White blue

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Household sprayer

Capacity

750 ml

Total height

290 mm

Material

Polyethylene (PE)

Factory colour

White blue

Weight

0.11 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621857 Pressol 06 266 820 PRESSOL Household sprayer 750 ml White blue

Description

Features

  • For household, water and distiled waterStable conical bottle shapeSprayer head with adjustable and lockable plastic nozzle
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.48*

More interesting products

(*All information is plus legal VAT)