• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 07062 Graduated beaker 1 l Polypropylene

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color container: Transparent
  • Scale division (ml): 10
  • Temperature range: -10 to +120 C°
  • Height: 170 mm
  • Base area LxW 180 x 125 mm
  • Weight: 0.1 kg
Product type

Graduated beaker

Capacity

1 l

Material

Polypropylene

Content

1 pc(s)

Length

12.6 cm

Factory colour

Transparent

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 811357 Pressol 07062 Graduated beaker 1 l Polypropylene

User & Safety Instructions

User & Safety Instructions 811357 Pressol 07062 Graduated beaker 1 l Polypropylene

Description


· Scale colored and red
· ergonomic handle
· with EAN code

Special features:
· Resistant to oil and acid
· food safe
· unbreakable and stable
· Stackable
· safe pouring

This text is machine translated.

More interesting products

(*All information is plus legal VAT)