• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 12 973, 750 ml 12 973

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Capacity

750 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621873 Pressol 12 973, 750 ml 12 973

Description

Features

  • Double cuff with steel insert causes extremely safe suction behaviorExact alignment of the parts in contact with the mediaCompletely dismountable and thus easy to cleanExtremely long lifeEach item is available for 10 yearsFirst-class materiality and processingThe measure of thingsErgonomic T-gripSuction hose (12 996)Filling volume (ml) 750Suction volume (%): 100Diameter of pipe a (mm): 60Tube thickness (mm): 3Stroke length (mm): 400Diameter flex hose a (mm): 18Flexible hose length (mm): 600Media:Mineral, synthetic and biological oilsCommercial fuels such as diesel, ethanol, fuel oil, petroleumAnti-freeze for windshield and engineUrea 10% solutionWater and sea waterMaterials of the wetted parts: Head and cover: PAGF 30 (polyamide, glass fiber reinforced)Pipe: PVCPiston: FKM (Viton®)Piston rod: Stainless steelSeal: FKM (Viton®)Valves / connection: AluminumPVC suction hoseDimensions LxWxH (mm) 95 x 65 x 435
  • This text is machine translated.

What kind of Grease Guns, Lubrication are you looking for?

More interesting products

(*All information is plus legal VAT)