• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rocol FOMBLIN RT15 GREASE Perfluorpolyether-Fett FOMBLIN RT 15 GREASE 100 g

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 kg = € 2,449.90)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PFPE grease

Capacity

100 g

Max. temperature

200 °C

Content

100 g

Min. temperature

-20 °C

Documents & Downloads

Security datasheet

Security datasheet 1607385 Rocol FOMBLIN RT15 GREASE Perfluorpolyether-Fett FOMBLIN RT 15 GREASE 100 g

Description

Perfluorpolyether-Fett suitable for a wide range of applications. Because of its resistance to aging in adverse conditions can dramatically extend Fomblin RT 15 regreasing periods. It is in antifriktions gears, and plain bearings or on any smooth surfaces such as Pins, valves, pistons, snails, etc. are used. It is also thanks to its stability against aggressive chemicals and oxidizing agent the natural choice for use in the chemical industry, chemical cleaning, food industry and related industries.

This text is machine translated.

Features

  • Temperature range -20°C to 200°C
  • Excellent EP-power (620 kg welding load)
  • Excellent chemical resistance
  • Very long lubrication intervals in aggressive environments
  • Suitable for oxygen applications
  • Excellent low temperature resistance.

What kind of Lubricants & Grease are you looking for?

More interesting products

(*All information is plus legal VAT)