• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 21031 Fuel combo 8 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kombi fuel canister-5l+3L, PE-outlet pipe

  • Contents: Fuel 5 l
  • Contents: Chain oil 3 l.
  • UN CERTIFICATION UN 3H1/Y/130/.../CZ/PRESS-IMET 2160
  • Material canister HDPE (high density polyethylene)
  • Length of outlet tube 125 mm

Technical specifications

Product type

Fuel combo

Dim

(W x H x D) 340 x 320 x 160 mm

Material

HDPE

Capacity

8 l

Weight

980 g

Factory colour

Orange

Content

1 pc(s)

Width

340 mm

Height

320 mm

Depth

160 mm

Handle

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3021292 Pressol 21031 Fuel combo 8 l

User & Safety Instructions

User & Safety Instructions 3021292 Pressol 21031 Fuel combo 8 l

Description

Double-sided viewing strips with scale including second carry handle for an optimum and safe filling. Robust and resistant to impact. For refueling of chain saws, lawn mowers, motor scrolls and small devices. Integrated ventilation channel ensures fast and continuous filling.

This text is machine translated.

Features

  • Standard outlet for fuel (21 083)
  • Standard outlet for oil (21 083 001)

Scope of delivery

  • With 6 bits. Standard outlet for fuel
  • Standard outlet for oil

More interesting products

(*All information is plus legal VAT)