• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 21033 Fuel combo 8 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Kombi fuel canister-5L+3L, PE-tool bag

  • Contents: Fuel 5 l
  • Contents: Chain oil 3 l.
  • UN CERTIFICATION UN 3H1/Y/130/.../CZ/PRESS-IMET 2204
  • Material canister HDPE (high density polyethylene)
  • Length of outlet tube 145 mm

Technical specifications

Product type

Fuel combo

Dim

(W x H x D) 340 x 365 x 160 mm

Material

HDPE

Capacity

8 l

Weight

1590 g

Factory colour

Orange

Content

1 pc(s)

Width

340 mm

Height

365 mm

Depth

160 mm

Handle

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3021296 Pressol 21033 Fuel combo 8 l

User & Safety Instructions

User & Safety Instructions 3021296 Pressol 21033 Fuel combo 8 l

Description

Double-sided viewing strips with scale including second carry handle for an optimum and safe filling. Automatic stop function prevents overfilling and spilling when filling. No accidental opening or leakage (child protection) due to mechanical locking. Integrated ventilation channel ensures fast and continuous filling. For refueling of chain saws, lawn mowers, motor scrolls and small devices. Disc Ø45 mm for large tank openings (92 796). Toolbox for commonly used tools. Straps for carrier belts, robust and insensitive to impact. Reduces the escape of petrol vapors to a minimum.

This text is machine translated.

Features

  • Oil outlet with overfill function and outlet lock (oil cannot be spilled) (21 084 001)
  • Fuel outlet with overfill function and outlet lock (no fuel can be spilled) (21 084)
  • With tool box (21 068)

Scope of delivery

  • With 6 bits. Oil outlet with overfill function and outlet lock
  • Fuel outlet with overfill function and outlet lock
  • Toolbox

More interesting products

(*All information is plus legal VAT)