• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressol 25226001 Urea-EMP-35 l/min-230 V-1~AC Circulator pump 230 V AC

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection on suction side: G 1'' a
  • Pressure side connector:G 1'' a
  • Hydraulic data:
  • Type Pump: Diaphragm pump, self-priming
  • Flow rate at free outlet: 35 l/min.
  • Suction height 3 m
  • Delivery pressure up to 1.7 bar
  • Media: AdBlue®, water
  • Motor data:
  • Insulation class: F
  • Maximum permissible temperature: 155 °C.
  • Voltage: 230 V
  • Frequency: 50 Hz
  • Current consumption 1.5 A
  • Power: 0.36 kW
  • Thermal protection: Self-resetting
  • Duty cycle: Continuous operation - a real endurance test
  • Speed 2800 rpm
  • Design: IMB 3
  • Materials of the wetted parts:
  • Diaphragm and seals: EPDM / FKM
  • Pump housing PA 6 GF 30
Product type

Circulator pump

Operating voltage

230 V AC

Max. delivery head

17 m

Max. discharge pressure

1.7 bar

Hose connector

G1"

Pressure connection

G1"

Power consumption (P1)

360 W

Selfpriming up to

3 m

Max. cable length

2.8 m

Length

310 mm

Width

180 mm

Height

160 mm

Dim

(L x W x H) 310 x 180 x 160 mm

Weight

11.9 kg

IP66

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373673 Pressol 25226001 Urea-EMP-35 l/min-230 V-1~AC Circulator pump 230 V AC

Description


· Self-priming diaphragm pump (25 280)
· On and off switch
· Mounting plate for IBC container (80 837)
· Tap valve holder (85 036 001)
· Mechanical tap valve for AdBlue® (ZVMU) (23 163 878)
· AdBlue® suction hose, DN 19, 1 m, with elbow 90° G 1'' i, hose nozzle straight and SEC adapter (25 658)
· AdBlue® delivery hose, DN 19, 6 m, with elbow 90° G 1'' i and swivel joint for ZVMU (25 671)

Special features:
· first-class electrical machinery and pump construction
· designed for long total life
· Encapsulation of the electric motor, this largely prevents the formation of condensation water that causes short-circuit in the event of strong temperature fluctuations
· Motor and switch housing made of impact-resistant die-cast aluminum
· Continuous operation - a real endurance runner
· high suction power, 3 m.
· Low weight and extremely long life due to the choice of materials

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 529.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)