• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey LM25/10 L clamp Span width (max.):250 mm Nosing length:100 mm

1/3
EAN:
Part number:
Item no:
Unavailable

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pressure die-cast screw clamp LM 250/100

  • Clamping force up to 2,000 N
  • Clamping arms manufactured in toughened die cast zinc black powder coated to prevent chemical corrosion
  • Comes with protective cap
  • Small and easy to handle
  • Light weight

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

250 mm

Nosing

100 mm

Weight

0.95 kg

Content

1 pc(s)

Clamping range

250 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647238 Bessey LM25/10 L clamp Span width (max.):250 mm Nosing length:100 mm

Description

Small and handy pressure die-cast screw clamp with low weight. Upper and lower part made of unbreakable zinc die cast. With plastic protection caps. Can be used for spanning wood, plastic and sensitive materials.

Features

  • Upper and lower part made of unbreakable, black-coated zinc die-cast
  • With protective cap
  • Small and handy
  • Low weight

Hints

This text is machine translated.