• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bessey LM25/5 Span width (max.):250 mm Nosing length:50 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Model pressure die-cast screw clamp

Our service for you

  • Symbol image for Bessey LM25/5 Span width (max.):250 mm Nosing length:50 mm

Technical specifications

Span width (max.)

250 mm

Nosing

50 mm

Content

1 pc(s)

Clamping range

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814872 Bessey LM25/5 Span width (max.):250 mm Nosing length:50 mm

Description

Small and handy pressure die-cast screw clamp with low weight. Upper and lower part made of unbreakable zinc die cast. With plastic protection caps. Can be used for spanning wood, plastic and sensitive materials.

More interesting products

(*All information is plus legal VAT)