• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressure gauge testo 552 0 - 26.66 mbar Thermometer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital vacuum meter testo 552

  • Highly precise and reliable measurement results.
  • Maintenance-free absolute pressure sensor
  • Measurement of the evaporating temperature of H2O
  • Optical alarm when the limit is exceeded
  • Extremely robust and water or dirt resistant (IP42)
  • Bluetooth® interface

Technical specifications

  • Measurement speed: 0.5 sec
  • Parameters: mmHg, Torr, mbar, hPa, micron, inH 20, inHg, Pa
  • Connection: 2 x 7/16" UNF - 1 x MiniDin (connection to testo 570)
  • Protection rating: IP42
  • Overload Vacuum: relative: 5 bar/72 psi
Power supply (details)

2 Migno-Batterien (AA)

Product type

Pressure gauge

Reading range

0 - 26.66 mbar

Unit of measurement

Pressure

Temperature

Reading range

0 to 26.66 mbar/0 up to 20 000 micron

Manufacturer's standards (no certificate)

IP42

Dim

(W x H x D) 250 x 165 x 55 mm

Weight

500 g

Resolution

0.01 hPa

Features

Thermometer

Accuracy

0.3 %

Reading range (max.)

26.66 mbar

Reading range (min.)

0 mbar

Width

250 mm

Height

165 mm

Depth

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 453932 Pressure gauge testo 552 0 - 26.66 mbar Thermometer

User & Safety Instructions

User & Safety Instructions 453932 Pressure gauge testo 552 0 - 26.66 mbar Thermometer

Conformity certificate

Conformity certificate 453932 Pressure gauge testo 552 0 - 26.66 mbar Thermometer

Description

Testo 552 is a digital vacuum gauge for evacuation of refrigeration systems and heat pumps. It measures even the smallest absolutely prints and provides highly precise information about the status of the dehumidification of a plant (removal of foreign materials, such as, for example, Ole or foreign gases). Due to its robust processing, it is suitable for everyday use and against dirt and water-proof.

This text is machine translated.

Features

  • Maintenance-free absolute pressure sensor
  • 50 hours battery life
  • Measurement of the H2O evaporation temperature
  • Optical alarm when the limit is exceeded.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)