• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pressure pieces 20 mm Steel 10 pc(s) TOOLCRAFT 137881

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pressure pieces

Our service for you

Technical specifications

  • Height: 11 mm
Product type

Pressure pieces

Thread size

M10

Material

Steel

Outside Ø

20 mm

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137881 Pressure pieces 20 mm Steel 10 pc(s) TOOLCRAFT 137881

Description

This text is machine translated.

DIN 6311 steel form S pressure pieces S with snap ring dimensions: S20 M10

Scope of delivery

  • 10 x pressure pieces DIN 6311.

More interesting products

(*All information is plus legal VAT)