• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Primedic HeartSave Y DE/EN/FR/IT Defibrillator Manual shock delivery, Language: de, en, it, fr, USB port

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Primedic HeartSave Y DE/EN/FR/IT

  • 4 languages german, english, french, italian
  • At least 3 to max. 5 year durability of the LiMn02 battery
  • Biphasic, effective and patient-friendly shock therapy
  • Fast analysis and shock release

Technical specifications

Product type

Defibrillator

Features

Manual shock delivery

Language: de, en, it, fr

USB port

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973407 Primedic HeartSave Y DE/EN/FR/IT Defibrillator Manual shock delivery, Language: de, en, it, fr, USB port

Warranty Terms

Warranty Terms 2973407 Primedic HeartSave Y DE/EN/FR/IT Defibrillator Manual shock delivery, Language: de, en, it, fr, USB port

Description

Primedic HeartSave Y with Manual Shock Delivery, DE/EN
Primedic Germany's first-aid defibrillator generation has been specially developed and optimized for a broad population with different user knowledge. Effectively and efficiently, children and adults can be saved from sudden cardiac death. The very simple, safe and intuitive operation enables even untrained first-aid workers to save lives. The electrical shock that may be required is triggered on the HeartStart Save Y by pressing the Shock button.

Particular attention has also been paid to the usability of foreign citizens. In addition to the German speech, the HeartSave YA is available in the following language packages: 2-languages in DE/ENG or 4-languages (DE/ENG/IT/FR). The selection of these two language packs and other optional languages will help you decide which language you need.

Multifunctional, optionally multilingual, small, light and robust, this first aid defibrillator is the ideal protection for home, office, construction sites, leisure and educational institutions, communities, etc.

This text is machine translated.

Features

  • At least 3 to max. 5 year durability of the LiMn02 battery
  • 3-year durable multi-function electrodes for children and adults
  • Emergency kit with gloves, shaver, emergency breathing cloth and clothes scissors
  • Biphasic, effective and patient-friendly shock therapy
  • Fast analysis and shock release
  • Internal 3GB data storage with USB-connection
  • ERC compliant resuscitation guidelines 2021
  • Dust and water-proof IP55
  • Adaptive user guidance that adjusts to the speed of each user
  • Adaptive volume adjustment to the environment field
  • Adjusted shock energy for children and adults
  • Self-test function 24/7/365

Scope of delivery

  • Defibrillator
  • Gloves
  • Shaver
  • Emergency breathing cloth
  • Dressmaker scissors
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.