• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.271940.01.001 Rice cooker White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Princess rice cooker - 1.8 liters, for up to 10 portions, automatic keep-warm function, 271940

  • With the possibility to cook 10 portions of rice at once, also suitable for larger families Safe to use thanks to overheating protection and boil-dry protectionBesides grainy rice, it is also suitable for delicious breakfast and lunch dishesThe keep-warm function keeps the rice warm for several hoursComplete with spoon, measuring cup and spatula for direct entry

Technical specifications

Product type

Rice cooker

Factory colour

White

Capacity

1.8 l

700 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536891 Princess 01.271940.01.001 Rice cooker White

Description

With the Princess rice cooker, you never leave your rice cooking skills again. In just 20 minutes, the rice cooker prepares up to 10 portions of perfectly grainy rice. With the keep-warm function, you can keep the rice warm for several hours and do not need to hurry. Also perfectly suited for preparing other rice specialties, such as brown rice or quinoa.Never again burned riceThe Princess rice cooker is equipped with a dry protection so that you never have to eat dry or burned rice again. Even larger quantities of up to 10 portions succeed perfectly and grainy. The keep-warm function keeps the power temperature at 70 degrees. This allows you to serve the rice even several hours after cooking.Suitable for different travel variationsThe Princess rice cooker not only makes it easy to cook white rice, but you can also cook other rice varieties such as wild rice and brown rice. In the Reistopf you can even prepare various cereals such as oats and quinoa without any problem. The device works fully automatically and provides good service especially on hectic days.Easy to cleanThe removable inner pot is non-stick coated. It is therefore easy to clean and dishwasher-safe. With the separate on/off switch, you can easily switch the rice cooker on and off whenever you want. The Princess rice cooker is safe to use thanks to overheating protection and boil-dry protection.

This text is machine translated.

Features

  • Maximum number of cups: 10Measuring JugsControl panel: ButtonRemovable insertsCover material: Glassdry cooking protectionHandles with heat insulationCable length 1.1 m.

Scope of delivery

  • Rice cooker
  • Spoon
  • Measuring Jugs
  • Spatula

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)