• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.332757.01.001 Handheld vacuum cleaner 230 V 610 W Bagless

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 332757 Turbo Tiger Compact – handheld vacuum cleaner – for home, car and caravan, silver

  • Thanks to its high suction power and compact dimensions, it is the perfect car or second vacuum cleanerMultifunctional thanks to the three brushes for furniture and shelvesWith the comfortable carrying strap you can carry the vacuum cleaner around comfortablyThanks to the collection container you do not need any more vacuum cleaner bagsWith 10 m range, you can easily reach any angle

Technical specifications

610 W

Product type

Handheld vacuum cleaner

Factory colour

Black

Silver

Voltage

230 V

Noise emission

87 dB

Collector

0.5 l

Operating voltage

230 V

Power consumption (max.)

610 W

Power supply (LOV)

mains-powered

Features

Bagless

Vacuum technology

Dry

Cable length

5 m

Radius of operations

6 m

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536864 Princess 01.332757.01.001 Handheld vacuum cleaner 230 V 610 W Bagless

Description

The unique Princess Turbo Tiger handheld vacuum cleaner is the ideal solution for hard-to-reach dust in the home and in the car. The bagless vacuum cleaner has a three-layer air filter, an amazing cable length of 5 m and two universal brushes that can be connected directly to the vacuum cleaner or hose. The ideal second vacuum cleaner for your home.Turbo suction powerThe Princess Turbo Tiger vacuum cleaner removes any dust particles in your home, in your car or caravan. Even animal hairs can be sucked up without any problem. The powerful 610 W motor makes the handheld vacuum cleaner the best suction power compared to other portable vacuum cleaners. This handheld vacuum cleaner is perfect for all small household tasks such as vacuuming the stairs, vacuuming the car, cleaning the desk or computer keyboard.To carry easilyThanks to the ergonomic design the Princess Turbo Tiger can be held and transported without any problem. Thanks to a range of 10 m you can easily get in every angle. The vacuum cleaner also has a carrying strap so that you can carry it around comfortably. Together with the accompanying brushes for furniture and shelves you can reach every angle in the apartment or in the car.No vacuum cleaner bags requiredThe removable and compact dust container can be easily emptied in the dustbin. No more vacuum cleaner bags and no more decreasing suction power. The Princess vacuum cleaner can be stowed away easily thanks to its compact dimensions.

This text is machine translated.

Scope of delivery

  • Turbo tiger vacuum cleaner
  • Carry strap
  • 3 brushes
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.96€ 125.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)