With a capacity of 5 liters, you can prepare fries and snacks for the whole familyThe calcaret zone prevents any residual stock from burning – so you don't have to change the fat as oftenThree frying baskets to prepare chips and snacks or different types of snacks at the same time
Technical specifications
Factory colour
Black
Silver (matt)
Capacity
5 l
Product type
Cold zone fryer
3270 W
Weight
1000 g
Width
330 mm
Height
185 mm
Length
360 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2537037 Princess 185000 3270 W Black, Silver (matt)
Description
Prepare fish and chips for the whole family with the semi-professional Princess 185000 fryer. The extra-large fryer has a capacity of 5 liters and is therefore suitable for large families. The fryer has three baskets: One large and two medium baskets for preparing fries and snacks at the same time. Thanks to the very high power of 3270 watts, it only takes five minutes to heat the fat.Cold zone for healthy fryingMany fryers have the problem that small crumbs fall through the basket and burn if you use the fat more than once. The Princess fryer has a special cold zone that prevents this. Small particles are caught in the cold zone below the heating element and therefore do not burn. The grease filter allows you to filter out all these particles. The fat thus remains clean for a long time and there are no black residues on the fries, which are very unhealthy.Extra large capacityThe Princess 185000 is especially suitable for large families or people who want to spoil all friends with fried snacks. It comes with three baskets, one large and two medium, so you can either prepare large quantities of fries at once or spread different snacks over two baskets.The safest way to fryThe Princess Fryer is specially designed for safety. The basket can be fixed in the fryer so that the fat can drip off the fries and does not run down on the housing. In addition, the fryer has overheating protection and a stainless steel container insert that can withstand very high temperatures.Lid with smell filter and viewing windowThe Princess fryer has a smell filter in the lid that keeps all the odors. Through the viewing window, you do not need to open the lid during frying to keep an eye on the cooking process and avoid annoying odors.Easy to cleanThe Princess fryer's enameled bin insert can be easily removed, for example, to replace the frying fat or to clean the container. All parts of the fryer can be removed and are mainly dishwasher-proof. This makes it easy to clean the fryer. The handle on the frying basket can be folded so that the appliance can be easily cleaned and stowed away.
This text is machine translated.
Features
Easy to clean thanks to dishwasher-safe partsThanks to an effect power of 3270 watts, the fryer gets hot very quicklyRating classesFoldable handleCable tidyIndicator LightsNumber of persons 7Removable insertsType of fryer: OilNon-stick coatingAdjustable thermostatCapacity 1000 gMaximum temperature 190 °C.Dishwasher-safe accessoriesCable length 1 m.
Scope of delivery
Deep fryer
User manual
Description
Prepare fish and chips for the whole family with the semi-professional Princess 185000 fryer. The extra-large fryer has a capacity of 5 liters and is therefore suitable for large families. The fryer has three baskets: One large and two medium baskets for preparing fries and snacks at the same time. Thanks to the very high power of 3270 watts, it only takes five minutes to heat the fat.Cold zone for healthy fryingMany fryers have the problem that small crumbs fall through the basket and burn if you use the fat more than once. The Princess fryer has a special cold zone that prevents this. Small particles are caught in the cold zone below the heating element and therefore do not burn. The grease filter allows you to filter out all these particles. The fat thus remains clean for a long time and there are no black residues on the fries, which are very unhealthy.Extra large capacityThe Princess 185000 is especially suitable for large families or people who want to spoil all friends with fried snacks. It comes with three baskets, one large and two medium, so you can either prepare large quantities of fries at once or spread different snacks over two baskets.The safest way to fryThe Princess Fryer is specially designed for safety. The basket can be fixed in the fryer so that the fat can drip off the fries and does not run down on the housing. In addition, the fryer has overheating protection and a stainless steel container insert that can withstand very high temperatures.Lid with smell filter and viewing windowThe Princess fryer has a smell filter in the lid that keeps all the odors. Through the viewing window, you do not need to open the lid during frying to keep an eye on the cooking process and avoid annoying odors.Easy to cleanThe Princess fryer's enameled bin insert can be easily removed, for example, to replace the frying fat or to clean the container. All parts of the fryer can be removed and are mainly dishwasher-proof. This makes it easy to clean the fryer. The handle on the frying basket can be folded so that the appliance can be easily cleaned and stowed away.
This text is machine translated.
Features
Easy to clean thanks to dishwasher-safe partsThanks to an effect power of 3270 watts, the fryer gets hot very quicklyRating classesFoldable handleCable tidyIndicator LightsNumber of persons 7Removable insertsType of fryer: OilNon-stick coatingAdjustable thermostatCapacity 1000 gMaximum temperature 190 °C.Dishwasher-safe accessoriesCable length 1 m.