• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 236023 Kettle Stainless steel

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess stainless steel kettle with 1L capacity

  • Luxurious kettle with a practical 1 l capacity for 1-5 cups of teaHigh-quality stainless steel housing with appropriate baseSuitable for both left and right-handed users thanks to its 360-degree base

Technical specifications

Capacity

1 l

Product type

Kettle

2200 W

Factory colour

Stainless steel

Material

Stainless steel

Weight

1000 g

Width

200 mm

Height

250 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536993 Princess 236023 Kettle Stainless steel

Description

The luxurious Princess 236023 kettle is a modern, particularly compact 1-liter tea maker. Prepare tea water for 1-5 cups. Thanks to wireless design and triple protection, the Princess water boiler can be easily operated and kept functional for years.Quick cookingThe concealed heating element has an output of 2200 W and heats the entire boiler very quickly. The base of the tea kettle has a high-quality Strix controller and matching stainless steel accents. Thanks to the 360-degree base, the kettle can always be reset without any problem.Additional triple safety deviceThanks to the water level indicator, you can see how much water is in the Princess tea kettle container. This helps you avoid overfilling the kettle and also saves energy if you only want to make one cup of tea. As soon as the water starts to boil, the boiler switches off automatically. And thanks to dry-hutz protection, the boiler does not work when there is no water in the tank.

This text is machine translated.

Features

  • Fast cooking thanks to 2200 W powerTriple safety device, including dry-boil protection and steam shut-offOn/off switchConcealed heating elementAutomatic switch-offCable tidyIndicator Lights360° central rechargeable battery technologyCoverLockable with safety lockCordlessdry cooking protectionCable length 0.7 m.Overheating protectionNon-slip stand.

Scope of delivery

  • Princess kettle
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)