• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin WK 3647 Kettle BPA-free Stainless steel, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin WK 3647 mini travel kettle

  • Perfect for camping trips and journeys through switchable voltage of 115 / 230 Volt
  • Saves storage space and reduces the consumption of water thanks to 0.5 l capacity
  • Modern fully stainless steel design with water level indicator including removable and washable scale filter

Technical specifications

Capacity

0.5 l

Product type

Kettle

1100 W

Kitchen appliances features

BPA-free

Factory colour

Stainless steel

Black

Material

Stainless steel

Weight

690 g

Width

130 mm

Height

200 mm

Length

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520246 Severin WK 3647 Kettle BPA-free Stainless steel, Black

Conformity certificate

Conformity certificate 2520246 Severin WK 3647 Kettle BPA-free Stainless steel, Black

Description

The practical and stylish companion while traveling! Whether for pouring tea and instant meals or preparing baby food on the go, the handy WK 3647 mini travel kettle is ideal for camping trips, hotels and trips thanks to its compact size and the switchable voltage of 115/230. The kettle can be operated safely and comfortably with the 1-hand operation and the frontal water level indicator. The high-quality stainless steel design is not only a real eye-catcher, but also guarantees a safe enjoyment by the use of 100% BPA-free materials. And so that you can enjoy your hot drinks relaxed, the set has two safe and easily transportable plastic cups with two matching spoons.

This text is machine translated.

Features

  • Removable and washable scale filter
  • Modern fully stainless steel design with water level indicator

Scope of delivery

  • Mini travel kettle
  • 2 plastic cups with spoon
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)