• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi Cook WKS 1190 Kettle Glass, Stainless steel Capacity: 1.7 l

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

PROFICOOK PC-WKS 1190 G

  • 5-color, temperature-dependant water tank lighting
  • Up to 1.7 liters capacity
  • Concealed stainless steel heating element
  • This text is machine translated.
  • A modern kettle boils water. On the right are colour-coded temperature levels: green (50°C), blue (70°C), dark blue (80°C), purple (90°C), red (100°C).

Technical specifications

  • 220-240V, 50/60Hz, 2200W
Capacity

1.7 l

Product type

Kettle

2200 W

2200 W

Factory colour

Glass

Stainless steel

Material

Stainless steel

Glass

Weight

1520

Width

215 mm

Height

245 mm

Length

165 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252840 Profi Cook WKS 1190 Kettle Glass, Stainless steel Capacity: 1.7 l

Warranty Terms

Warranty Terms 2252840 Profi Cook WKS 1190 Kettle Glass, Stainless steel Capacity: 1.7 l

Description

Features

  • Glass/stainless steel housing
  • Base station with cable winding (stainless steel casing)
  • up to 1.7 liters capacity
  • One-handed operation - self-closing filling opening in the lid
  • Easy handling by wireless technology and 360° rotating plug connection
  • 5-colored, temperature-dependant water tank lighting (50 °C, 70 °C, 80 °C, 90 °C and 100 °C)
  • Concealed stainless steel heating element
  • Automatic and manual shut-off
  • Water level indicator
  • Water tank made of heat-resistant safety glass
  • Dry-go/overheating protection
  • 220–240 V, 50/60 Hz, 1850–2200 W.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)