• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO WASSERKOCHER Kettle Window, Overheat protection, Indicator light, Automatic start/stop Matt grey Capacity: 1.7 l

1/21
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

DOMO - KETTLE

  • 1.7 L capacity
  • 360° rotating base station
  • Auto switch-off
  • Water level indicator
  • Illuminated on/off-switch
  • Concealed heating element
  • Removable filter in the spout for easy cleaning
  • dry cooking protection
  • Cable storage compartment

Technical specifications

  • Visible water level
Capacity

1.7 l

Product type

Kettle

2200 W

Kitchen appliances features

Window

Overheat protection

Indicator light

Automatic start/stop

Factory colour

Matt grey

Material

Wood

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3402521 DOMO WASSERKOCHER Kettle Window, Overheat protection, Indicator light, Automatic start/stop Matt grey Capacity: 1.7 l

User & Safety Instructions

User & Safety Instructions 3402521 DOMO WASSERKOCHER Kettle Window, Overheat protection, Indicator light, Automatic start/stop Matt grey Capacity: 1.7 l

Description

The DOMO "Wood You" kettle DO9268WK combines modern design with rustic charm through its matt-gray casing and wooden handle. With 1.7 liter capacity, it offers plenty of capacity. The 360-degree socket enables an easy use, and the automatic cut-off provides for security. A removable filter inside the spout guarantees clean water.

This text is machine translated.

Scope of delivery

  • DOMO - KETTLE

Hints

1850-2200W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)