• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WK-3384 Kettle Black Capacity: 1.7 l

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kettle WK-3384

  • Content 1.7 L.
  • Removable filter
  • Power 2200 W

Technical specifications

Capacity

1.7 l

Product type

Kettle

2200 W

Factory colour

Black

Material

Plastic

Weight

830 g

Width

200 mm

Height

250 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970578 Tristar WK-3384 Kettle Black Capacity: 1.7 l

Description

Modern water boiler with unique black housing and 1.7 L volume. 2200 W power guarantees a short boiling time.
Removable from the base station, thus easy water filling.
With convenient water level indicator.

This text is machine translated.

Features

  • Removable filter cylinder Yes
  • Filling quantity marking Yes
  • Maximum filling quantity marking
  • Type of controller Strix
  • Automatic switch-off when the temperature is reached
  • dry cooking protection
  • Cable tidy
  • Inserted heating element

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)