• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KAWD310FBK Hot water dispenser Overheat protection Aluminium , Black Capacity: 2.7 l

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hot water dispenser 2.7 l, black

  • Energy-saving - boiling water in 8 seconds
  • Dry case and overheating protection
  • Elegant stainless steel design

Technical specifications

Capacity

2.7 l

Product type

Hot water dispenser

2600 W

Kitchen appliances features

Overheat protection

Factory colour

Aluminium

Black

Material

Plastic

Weight

2280 g

Width

150 mm

Height

300 mm

Length

260 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428958 Nedis KAWD310FBK Hot water dispenser Overheat protection Aluminium , Black Capacity: 2.7 l

Description

With this stylish hot water dispenser by pressing a button you get hot water within a few seconds. You don't need to preheat or wait. Unlike an electric kettle, there is no minimum quantity to heat, as this hot water dispenser operates on a continuous heating principle. It heats only the amount of water you need. This way you save time and energy.

Thanks to 5 different quantity options and seven temperature options, you have full control over this dispenser. From room temperature to steaming hot water for tea or instant noodles.

You can   select the temperature and the desired amount of water (100 ml - 2.7 l) with the touch-display. The device even has a speed dial button for the preparation of baby food (40 ° Celsius). Cups and pots with a maximum height of 16 cm fit under the nozzle. Easy to refill thanks to the removable tank. Warning message if the amount of water is too low or if scale build up. The removable drip tray makes it easy to clean the device. Also has a dry case and overheating protection. Can be used with a water filter when needed.

This text is machine translated.

Features

  • Fill as much hot water as you like - all at the desired temperature with the push of a button
  • Direct selection button for optimum water temperature for baby food (40 °C)
  • Energy saving – boiling water in 8 seconds
  • Dry housing and overheating protection for safe use
  • Transparent water level window and digital display - for easy operation
  • Removable drip tray - for easy cleaning
  • Elegant stainless steel design
  • Monitoring of scale build-up - indicates when to perform a descaling procedure
  • With filter box in water tank for optional water filter (WF047)
  • With removable water tank for easy and quick filling - directly under the tap

Scope of delivery

  • Hot water dispenser
  • Quick guide

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)