• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 3418 Kettle Stainless steel (brushed)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin digital kettle

  • Individual temperature selection between 40° and 100°C - adjustable in 5° C-steps
  • Boiling water in seconds thanks to 3000 W power
  • 100% BPA-free for healthy enjoyment
  • Award image for Severin 3418 Kettle Stainless steel (brushed)

Technical specifications

Capacity

1.7 l

Product type

Kettle

3000 W

Factory colour

Stainless steel (brushed)

Material

Stainless steel

Weight

1.14 kg

Width

250 mm

Height

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290669 Severin 3418 Kettle Stainless steel (brushed)

Description

Individual temperature selection between 40° and 100°C - adjustable in 5°C steps. Fast-Boil-Power: Up to 30% faster* boiling time (*compared to SEVERIN WK 3497); 100% BPA-free for healthy enjoyment. High-quality stainless steel design with 1.7 l XXL filling volume. With keep-warm function for perfect temperature storage; convenient and pleasant 1-hand operation thanks to comfortably designed handle. Lid with XXL opening, stainless steel bottom and concealed heating element for easy cleaning. 360° Central Cordless System: Can be placed wirelessly from any direction on the device base; thanks to water level indicators illuminated on both sides red/blue for right and left-handed people equally comfortable to use.

This text is machine translated.

Features

  • Stainless steel bottom with concealed heating element
  • Water level indicators on both sides, blue when cooking, red illuminated when keeping warm
  • Overheating and dry run protection
  • Automatic steam stop for automatic shut-off in boiling water
  • Separate holding warm function
  • Exposed dome with screen
  • Heat-insulating plastic handle
  • Non-slip rubber feet
  • Cable winding

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)